


19300480549 | |
|---|---|
DigiKey Part Number | 1195-5400-ND |
Manufacturer | |
Manufacturer Product Number | 19300480549 |
Description | CONN HOOD SIDE ENTRY SZ48B M50 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300480549 Models |
Category | Thread Size M50 |
Manufacturer HARTING | Size / Dimension 5.197" L x 3.543" W x 4.240" H (132.00mm x 90.00mm x 107.70mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 132,77000 Kč | 2 132,77 Kč |
| 10 | 1 812,96700 Kč | 18 129,67 Kč |
| 25 | 1 699,55280 Kč | 42 488,82 Kč |
| 50 | 1 618,53420 Kč | 80 926,71 Kč |
| 100 | 1 541,39600 Kč | 154 139,60 Kč |
| Unit Price without VAT: | 2 132,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 580,65170 Kč |

















