


19300160586 | |
|---|---|
DigiKey Part Number | 1195-6863-ND |
Manufacturer | |
Manufacturer Product Number | 19300160586 |
Description | CONN HOOD SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160586 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | M25 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 842,78000 Kč | 1 842,78 Kč |
| 10 | 1 566,51400 Kč | 15 665,14 Kč |
| 25 | 1 468,49920 Kč | 36 712,48 Kč |
| 50 | 1 398,48360 Kč | 69 924,18 Kč |
| 100 | 1 331,82960 Kč | 133 182,96 Kč |
| Unit Price without VAT: | 1 842,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 229,76380 Kč |




















