


19300100436 | |
|---|---|
DigiKey Part Number | 1195-5360-ND |
Manufacturer | |
Manufacturer Product Number | 19300100436 |
Description | CONN HOOD TOP ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 2.858" L x 1.693" W x 2.835" H (72.60mm x 43.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 160,77000 Kč | 1 160,77 Kč |
| 10 | 986,54900 Kč | 9 865,49 Kč |
| 25 | 924,81920 Kč | 23 120,48 Kč |
| 50 | 880,71500 Kč | 44 035,75 Kč |
| 100 | 838,72520 Kč | 83 872,52 Kč |
| 250 | 799,23596 Kč | 199 808,99 Kč |
| Unit Price without VAT: | 1 160,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 404,53170 Kč |





























