
261-108/341-000 | |
|---|---|
DigiKey Part Number | 2946-261-108/341-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-108/341-000 |
Description | TERM BLK 16POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Gray Middle 62.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-108/341-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 16 | |
Number of Levels | 1 | |
Terminal - Width | 62.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Push Button Actuated | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 10 | 248,61600 Kč | 2 486,16 Kč |
| 25 | 221,12560 Kč | 5 528,14 Kč |
| 50 | 204,66340 Kč | 10 233,17 Kč |
| 100 | 191,42830 Kč | 19 142,83 Kč |
| 250 | 178,04372 Kč | 44 510,93 Kč |
| 500 | 170,41892 Kč | 85 209,46 Kč |
| 1 000 | 164,48804 Kč | 164 488,04 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |











