



19120080512 | |
|---|---|
DigiKey Part Number | 1195-5330-ND |
Manufacturer | |
Manufacturer Product Number | 19120080512 |
Description | CONN HOOD SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19120080512 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.965" L x 1.142" W x 2.791" H (49.90mm x 29.00mm x 70.90mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,46000 Kč | 977,46 Kč |
| 10 | 830,72300 Kč | 8 307,23 Kč |
| 25 | 778,73200 Kč | 19 468,30 Kč |
| 50 | 741,58640 Kč | 37 079,32 Kč |
| 100 | 706,22570 Kč | 70 622,57 Kč |
| 250 | 662,07448 Kč | 165 518,62 Kč |
| Unit Price without VAT: | 977,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,72660 Kč |















