Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant
19120080412
19120080412

19120080412

DigiKey Part Number
1195-5327-ND
Manufacturer
Manufacturer Product Number
19120080412
Description
CONN HOOD TOP ENTRY M25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19120080412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
1.965" L x 1.142" W x 3.500" H (49.90mm x 29.00mm x 88.90mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Nickel
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1977,46000 Kč977,46 Kč
10830,72300 Kč8 307,23 Kč
25778,73200 Kč19 468,30 Kč
50741,58640 Kč37 079,32 Kč
100706,22570 Kč70 622,57 Kč
250662,07448 Kč165 518,62 Kč
Manufacturers Standard Package
Unit Price without VAT:977,46000 Kč
Unit Price with VAT:1 182,72660 Kč