15110122601000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15110122601000
Top 4 Reasons to Use HARTING har-flex Connectors
har-flex®

15110122601000

DigiKey Part Number
1195-3359-2-ND - Tape & Reel (TR)
1195-3359-1-ND - Cut Tape (CT)
1195-3359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15110122601000
Description
CONN HEADER SMD 12POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
15110122601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 714
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,90000 Kč79,90 Kč
1067,89000 Kč678,90 Kč
10057,69500 Kč5 769,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28053,65200 Kč15 022,56 Kč
56051,09211 Kč28 611,58 Kč
84049,65154 Kč41 707,29 Kč
1 40047,89541 Kč67 053,57 Kč
1 96046,77273 Kč91 674,55 Kč
2 80045,61173 Kč127 712,84 Kč
Manufacturers Standard Package
Unit Price without VAT:79,90000 Kč
Unit Price with VAT:96,67900 Kč