



15110162601000 | |
|---|---|
DigiKey Part Number | 1195-3360-2-ND - Tape & Reel (TR) 1195-3360-1-ND - Cut Tape (CT) 1195-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15110162601000 |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110162601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 72,88400 Kč | 728,84 Kč |
| 100 | 61,95040 Kč | 6 195,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 57,60875 Kč | 16 130,45 Kč |
| 560 | 54,85989 Kč | 30 721,54 Kč |
| 840 | 53,31367 Kč | 44 783,48 Kč |
| 1 400 | 51,42785 Kč | 71 998,99 Kč |
| 1 960 | 50,22250 Kč | 98 436,10 Kč |
| 2 800 | 48,97581 Kč | 137 132,27 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

















