
15290162501000 | |
|---|---|
DigiKey Part Number | 15290162501000-ND |
Manufacturer | |
Manufacturer Product Number | 15290162501000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290162501000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket, Power | Features Feed Through, Strain Relief |
Number of Positions 16 | Contact Finish Tin |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 120 | 66,82967 Kč | 8 019,56 Kč |
| 600 | 59,65672 Kč | 35 794,03 Kč |
| 1 080 | 57,23510 Kč | 61 813,91 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |









