



15120162401000 | |
|---|---|
DigiKey Part Number | 1195-5652-2-ND - Tape & Reel (TR) 1195-5652-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15120162401000 |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15120162401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,50000 Kč | 132,50 Kč |
| 10 | 112,54900 Kč | 1 125,49 Kč |
| 100 | 95,66060 Kč | 9 566,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 90,48514 Kč | 19 906,73 Kč |
| 440 | 86,16864 Kč | 37 914,20 Kč |
| 660 | 83,73971 Kč | 55 268,21 Kč |
| 1 100 | 80,77835 Kč | 88 856,18 Kč |
| 1 540 | 78,88512 Kč | 121 483,08 Kč |
| 2 200 | 76,92732 Kč | 169 240,10 Kč |
| Unit Price without VAT: | 132,50000 Kč |
|---|---|
| Unit Price with VAT: | 160,32500 Kč |






