




15210162601000 | |
|---|---|
DigiKey Part Number | 1195-3393-2-ND - Tape & Reel (TR) 1195-3393-1-ND - Cut Tape (CT) 1195-3393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210162601000 |
Description | CONN RCPT 16POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210162601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm ~ 11mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 84,64300 Kč | 846,43 Kč |
| 100 | 71,94540 Kč | 7 194,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 66,90339 Kč | 18 732,95 Kč |
| 560 | 63,71093 Kč | 35 678,12 Kč |
| 840 | 61,91536 Kč | 52 008,90 Kč |
| 1 400 | 59,72551 Kč | 83 615,71 Kč |
| 1 960 | 58,32602 Kč | 114 319,00 Kč |
| 2 800 | 56,87833 Kč | 159 259,32 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |











