



15110162401000 | |
|---|---|
DigiKey Part Number | 1195-5647-2-ND - Tape & Reel (TR) 1195-5647-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15110162401000 |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110162401000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.266" (6.76mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 100 | 68,51860 Kč | 6 851,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 64,81032 Kč | 14 258,27 Kč |
| 440 | 61,71741 Kč | 27 155,66 Kč |
| 660 | 59,97761 Kč | 39 585,22 Kč |
| 1 100 | 57,85598 Kč | 63 641,58 Kč |
| 1 540 | 56,49975 Kč | 87 009,62 Kč |
| 2 200 | 55,09732 Kč | 121 214,10 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |






