Connector Strain Relief For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15290160503000

DigiKey Part Number
1195-15290160503000-ND
Manufacturer
Manufacturer Product Number
15290160503000
Description
HAR-FLEX STRAIN RELIEF FOR IDC C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For
Datasheet
 Datasheet
EDA/CAD Models
15290160503000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Strain Relief
Series
Number of Positions
16
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1020,87200 Kč208,72 Kč
2519,57000 Kč489,25 Kč
5018,63360 Kč931,68 Kč
12017,51758 Kč2 102,11 Kč
36016,20869 Kč5 835,13 Kč
60015,63477 Kč9 380,86 Kč
1 08014,99957 Kč16 199,54 Kč
2 52014,12915 Kč35 605,46 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč