
7M-25.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1326-2-ND - Tape & Reel (TR) 887-1326-1-ND - Cut Tape (CT) 887-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MEEQ-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-25.000MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 20,28400 Kč | 202,84 Kč |
| 25 | 19,18360 Kč | 479,59 Kč |
| 50 | 18,39420 Kč | 919,71 Kč |
| 100 | 17,63200 Kč | 1 763,20 Kč |
| 250 | 16,67324 Kč | 4 168,31 Kč |
| 500 | 15,98368 Kč | 7 991,84 Kč |
| 1 000 | 15,32287 Kč | 15 322,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,33176 Kč | 42 995,28 Kč |
| 6 000 | 13,74022 Kč | 82 441,32 Kč |
| 9 000 | 13,40573 Kč | 120 651,57 Kč |
| 15 000 | 12,99629 Kč | 194 944,35 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











