




15290122502000 | |
|---|---|
DigiKey Part Number | 1195-3425-ND |
Manufacturer | |
Manufacturer Product Number | 15290122502000 |
Description | CONN RCPT 12POS IDC 30AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290122502000 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Ribbon Cable |
Contact Type Female Socket | Wire Gauge 30 AWG |
Number of Positions 12 | Features Feed Through, Strain Relief |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,13400 Kč | 861,34 Kč |
| 100 | 73,21370 Kč | 7 321,37 Kč |
| 500 | 65,35460 Kč | 32 677,30 Kč |
| 1 000 | 62,23702 Kč | 62 237,02 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |








