
15290182502000 | |
|---|---|
DigiKey Part Number | 15290182502000-ND |
Manufacturer | |
Manufacturer Product Number | 15290182502000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290182502000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Strain Relief |
Number of Positions 18 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,71400 Kč | 937,14 Kč |
| 120 | 78,63575 Kč | 9 436,29 Kč |
| 600 | 70,19702 Kč | 42 118,21 Kč |
| 1 080 | 67,34739 Kč | 72 735,18 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |






