
11126001201 | |
|---|---|
DigiKey Part Number | 11126001201-ND |
Manufacturer | |
Manufacturer Product Number | 11126001201 |
Description | CONN BASE SIDE ENTRY M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 11126001201 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.528" L x 3.228" W x 2.362" H (115.00mm x 82.00mm x 60.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Lock Location Push Button Snap Lock on Hood Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 120,87000 Kč | 1 120,87 Kč |
| Unit Price without VAT: | 1 120,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 356,25270 Kč |




















