
44423267 | |
|---|---|
DigiKey Part Number | 2181-44423267-ND |
Manufacturer | |
Manufacturer Product Number | 44423267 |
Description | MODULE MH-36 FEMALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 36 Position Crimp |
Category | Number of Positions 36 |
Manufacturer LAPP | Termination Style Crimp |
Series | Voltage Rating 250V |
Packaging Bulk | Current Rating (Amps) 10A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Module without Contacts | Housing Material Polyamide (PA), Nylon, Glass Filled |
Gender Female | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 10 | 185,51700 Kč | 1 855,17 Kč |
| 30 | 171,66567 Kč | 5 149,97 Kč |
| 50 | 165,59020 Kč | 8 279,51 Kč |
| 100 | 157,68450 Kč | 15 768,45 Kč |
| 250 | 147,81668 Kč | 36 954,17 Kč |
| 500 | 140,76724 Kč | 70 383,62 Kč |
| 1 000 | 134,05585 Kč | 134 055,85 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |









