


2174822225 | |
|---|---|
DigiKey Part Number | 900-2174822225-ND |
Manufacturer | |
Manufacturer Product Number | 2174822225 |
Description | MINIFIT SR. M-M 450MM 8 A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 8 AWG Jumper Lead Pin to Pin Gold 17.7" (450.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2174822225 Models |
Category | Wire Gauge 8 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 17.7" (450.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 187,90500 Kč | 1 879,05 Kč |
| 25 | 176,13120 Kč | 4 403,28 Kč |
| 50 | 167,72160 Kč | 8 386,08 Kč |
| 100 | 159,71620 Kč | 15 971,62 Kč |
| 250 | 149,72060 Kč | 37 430,15 Kč |
| 500 | 142,58124 Kč | 71 290,62 Kč |
| 1 000 | 135,78432 Kč | 135 784,32 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |











