1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2636-1101/000-004

DigiKey Part Number
2946-2636-1101/000-004-ND
Manufacturer
Manufacturer Product Number
2636-1101/000-004
Description
PCB TERMINAL BLOCK 16 MM PIN SPA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2636-1101/000-004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
600 V
Manufacturer
WAGO Corporation
Wire Gauge
4-18 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
1
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
Horizontal with Board
Contact Material - Plating
Electrolytic Copper - Tin Plated
Current
66 A
Clamp Material - Plating
Steel - Nickel Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,53000 Kč158,53 Kč
10112,44400 Kč1 124,44 Kč
2598,96760 Kč2 474,19 Kč
5090,70720 Kč4 535,36 Kč
10083,95840 Kč8 395,84 Kč
25077,03244 Kč19 258,11 Kč
50073,04322 Kč36 521,61 Kč
1 00069,91746 Kč69 917,46 Kč
Manufacturers Standard Package
Unit Price without VAT:158,53000 Kč
Unit Price with VAT:191,82130 Kč