


1413160 | |
|---|---|
DigiKey Part Number | 277-16297-ND |
Manufacturer | |
Manufacturer Product Number | 1413160 |
Description | PATCH CBL ETHERNET 8POS BLU 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1413160 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,22000 Kč | 543,22 Kč |
| Unit Price without VAT: | 543,22000 Kč |
|---|---|
| Unit Price with VAT: | 657,29620 Kč |










