831-1103/306-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 2
Unit Price: 443,90000 Kč
Datasheet
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° DIN Rail/Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831-1103/306-000

DigiKey Part Number
2946-831-1103/306-000-ND
Manufacturer
Manufacturer Product Number
831-1103/306-000
Description
TERM BLOCK PLUG 3POS 7.62MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° DIN Rail/Channel
Datasheet
 Datasheet
EDA/CAD Models
831-1103/306-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
1 kV
Manufacturer
WAGO Corporation
Current - UL
35 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
8-20 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.5-10mm²
Type
Plug, Female Sockets
Color
Gray
Number of Positions
3
Operating Temperature
-60°C ~ 105°C
Positions Per Level
3
Contact Mating Finish
Tin
Number of Levels
1
Features
Lever Actuated
Pitch
0.300" (7.62mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
13-15mm
Termination Style
Screwless - Push-In Spring
Contact Material
Electrolytic Copper
Mounting Type
DIN Rail/Channel
Housing Material
Polyamide (PA66), Nylon 6/6
Current - IEC
41A
Insulation Height
0.984" (25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
831-1203/306-000WAGO Corporation22946-831-1203/306-000-ND443,90000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1387,83000 Kč387,83 Kč
Manufacturers Standard Package
Unit Price without VAT:387,83000 Kč
Unit Price with VAT:469,27430 Kč