Similar
Similar





09731646577 | |
|---|---|
DigiKey Part Number | 1195-8036-ND |
Manufacturer | |
Manufacturer Product Number | 09731646577 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731646577 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style R |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold-Palladium |
Number of Positions 96 | Contact Finish Thickness Flash |
Number of Positions Loaded 64 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121A10559X | Amphenol CONEC | 0 | 626-1278-ND | 2,99170 Kč | Similar |
| DIN-064RPB-S1-HM | 3M | 0 | DIN-064RPB-S1-HM-ND | 3,45161 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 20 | 154,71350 Kč | 3 094,27 Kč |
| 40 | 147,32725 Kč | 5 893,09 Kč |
| 60 | 143,17133 Kč | 8 590,28 Kč |
| 100 | 138,10380 Kč | 13 810,38 Kč |
| 260 | 129,10296 Kč | 33 566,77 Kč |
| 500 | 123,28598 Kč | 61 642,99 Kč |
| 1 000 | 117,40780 Kč | 117 407,80 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |
















