
09691827232 | |
|---|---|
DigiKey Part Number | 1195-8011-ND |
Manufacturer | |
Manufacturer Product Number | 09691827232 |
Description | D SUB MIXED FE CRIMP/CRIMP COAX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691827232 Models |
Category | Wire Gauge Coaxial Cable |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 8.00µin (0.203µm) |
Contact Type Female Socket | Termination Finish Tin |
Contact Form Machined | Termination Finish Thickness 196.9µin (5.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,29000 Kč | 435,29 Kč |
| 20 | 352,21000 Kč | 7 044,20 Kč |
| 40 | 335,40100 Kč | 13 416,04 Kč |
| 60 | 325,94150 Kč | 19 556,49 Kč |
| 100 | 314,40940 Kč | 31 440,94 Kč |
| 260 | 293,93000 Kč | 76 421,80 Kč |
| 500 | 280,69370 Kč | 140 346,85 Kč |
| Unit Price without VAT: | 435,29000 Kč |
|---|---|
| Unit Price with VAT: | 526,70090 Kč |














