
09691817422 | |
|---|---|
DigiKey Part Number | 1195-2825-ND |
Manufacturer | |
Manufacturer Product Number | 09691817422 |
Description | CONN D-SUB SOCKET SLDR CUP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691817422 Models |
Category | Contact Termination Solder Cup |
Manufacturer HARTING | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Termination Finish Gold |
Type Power | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 70,00700 Kč | 700,07 Kč |
| 25 | 65,62280 Kč | 1 640,57 Kč |
| 50 | 62,49000 Kč | 3 124,50 Kč |
| 100 | 59,50410 Kč | 5 950,41 Kč |
| 300 | 55,06447 Kč | 16 519,34 Kč |
| 500 | 53,11570 Kč | 26 557,85 Kč |
| 1 000 | 50,58166 Kč | 50 581,66 Kč |
| 2 500 | 47,41819 Kč | 118 545,48 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |




















