Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09683637811 | |
|---|---|
DigiKey Part Number | 09683637811-ND |
Manufacturer | |
Manufacturer Product Number | 09683637811 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09683637811 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-025-113R161 | NorComp Inc. | 620 | 182-725ME-ND | 69,45000 Kč | Similar |
| 182-025-113R171 | NorComp Inc. | 428 | 182-925ME-ND | 67,57000 Kč | Similar |
| 182-025-113R181 | NorComp Inc. | 1 406 | 182-825ME-ND | 87,38000 Kč | Similar |
| 182-025-113R431 | NorComp Inc. | 0 | 182-025-113R431-ND | 42,71624 Kč | Similar |
| 182-025-113R451 | NorComp Inc. | 0 | 182-025-113R451-ND | 42,71624 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 114,03780 Kč | 5 701,89 Kč |
| Unit Price without VAT: | 114,03780 Kč |
|---|---|
| Unit Price with VAT: | 137,98574 Kč |































