



A-DS 25 A/KG-T4S | |
|---|---|
DigiKey Part Number | AE10982-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 25 A/KG-T4S |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Backset Spacing 0.319" (8.10mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747238-4 | TE Connectivity AMP Connectors | 4 383 | A32074-ND | 181,65000 Kč | Similar |
| 5747842-2 | TE Connectivity AMP Connectors | 655 | A32098-ND | 202,51000 Kč | Similar |
| 5747842-3 | TE Connectivity AMP Connectors | 875 | A32099-ND | 137,85000 Kč | Similar |
| 5747842-5 | TE Connectivity AMP Connectors | 114 | A32101-ND | 196,88000 Kč | Similar |
| 5788795-1 | TE Connectivity AMP Connectors | 269 | A35134-ND | 574,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,36100 Kč | 263,61 Kč |
| 25 | 24,70960 Kč | 617,74 Kč |
| 50 | 23,52920 Kč | 1 176,46 Kč |
| 100 | 22,40300 Kč | 2 240,30 Kč |
| 250 | 20,99900 Kč | 5 249,75 Kč |
| 500 | 19,99626 Kč | 9 998,13 Kč |
| 1 000 | 19,04170 Kč | 19 041,70 Kč |
| 2 500 | 17,84989 Kč | 44 624,72 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |














