25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
5747238-4
5747238-4

5747238-4

DigiKey Part Number
A32074-ND
Manufacturer
Manufacturer Product Number
5747238-4
Description
CONN D-SUB PLUG 25POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
5747238-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Ground Strap, Grounding Indents
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Housing/Shell (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 383
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1181,65000 Kč181,65 Kč
10154,31000 Kč1 543,10 Kč
25144,64560 Kč3 616,14 Kč
65135,21415 Kč8 788,92 Kč
130128,76023 Kč16 738,83 Kč
260122,61750 Kč31 880,55 Kč
520116,76913 Kč60 719,95 Kč
1 040111,20173 Kč115 649,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,65000 Kč
Unit Price with VAT:219,79650 Kč