Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

621-025-260-041 | |
|---|---|
DigiKey Part Number | 621-025-260-041-ND |
Manufacturer | |
Manufacturer Product Number | 621-025-260-041 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 621-025-260-041 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09683635811 | HARTING | 0 | 09683635811-ND | 147,31500 Kč | Similar |
| 09683635812 | HARTING | 35 | 09683635812-ND | 123,67000 Kč | Similar |
| 09683635813 | HARTING | 92 | 1195-7996-ND | 142,23000 Kč | Similar |
| 09683637811 | HARTING | 0 | 09683637811-ND | 114,03780 Kč | Similar |
| 09683637812 | HARTING | 23 | 1195-7997-ND | 95,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,17020 Kč | 10 042,55 Kč |
| Unit Price without VAT: | 40,17020 Kč |
|---|---|
| Unit Price with VAT: | 48,60594 Kč |










