
09670155607 | |
|---|---|
DigiKey Part Number | 1195-7964-ND |
Manufacturer | |
Manufacturer Product Number | 09670155607 |
Description | CONN D-SUB PLUG 15POS PNL MNT WW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670155607 Models |
Category | Shell Size, Connector Layout 2 (DA, A) |
Mfr | Contact Type Signal |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Termination Wire Wrap |
Connector Style | Shell Material, Finish Steel |
Connector Type Plug, Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 226,86200 Kč | 2 268,62 Kč |
| 25 | 212,65080 Kč | 5 316,27 Kč |
| 50 | 202,49640 Kč | 10 124,82 Kč |
| 100 | 192,83300 Kč | 19 283,30 Kč |
| 250 | 180,76592 Kč | 45 191,48 Kč |
| 500 | 172,14664 Kč | 86 073,32 Kč |
| 1 000 | 163,94084 Kč | 163 940,84 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |



























