Parametric Equivalent
Parametric Equivalent

09670090538 | |
|---|---|
DigiKey Part Number | 1195-2638-ND |
Manufacturer | |
Manufacturer Product Number | 09670090538 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670090538 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,60000 Kč | 719,60 Kč |
| 10 | 611,60900 Kč | 6 116,09 Kč |
| 25 | 573,31240 Kč | 14 332,81 Kč |
| 50 | 545,96480 Kč | 27 298,24 Kč |
| 100 | 519,92730 Kč | 51 992,73 Kč |
| 250 | 487,41564 Kč | 121 853,91 Kč |
| Unit Price without VAT: | 719,60000 Kč |
|---|---|
| Unit Price with VAT: | 870,71600 Kč |














