9 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X15019X

DigiKey Part Number
626-1739-ND
Manufacturer
Manufacturer Product Number
165X15019X
Description
CONN BACKSHELL 9POS 180DEG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Box
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 415,06000 Kč1 415,06 Kč
101 202,78600 Kč12 027,86 Kč
251 127,53400 Kč28 188,35 Kč
501 073,77060 Kč53 688,53 Kč
1001 022,57950 Kč102 257,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 415,06000 Kč
Unit Price with VAT:1 712,22260 Kč