9 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15-004810

DigiKey Part Number
15-004810-ND
Manufacturer
Manufacturer Product Number
15-004810
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS), Metallized
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Dust Tight/Waterproof (IP67), Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1724,43000 Kč724,43 Kč
10615,64000 Kč6 156,40 Kč
25577,09240 Kč14 427,31 Kč
50549,55960 Kč27 477,98 Kč
100523,35210 Kč52 335,21 Kč
250490,62416 Kč122 656,04 Kč
Manufacturers Standard Package
Unit Price without VAT:724,43000 Kč
Unit Price with VAT:876,56030 Kč