
1735284-5 | |
|---|---|
DigiKey Part Number | A119281-ND |
Manufacturer | |
Manufacturer Product Number | 1735284-5 |
Description | CONN SATA RCPT 22POS SLD SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735284-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 81,66100 Kč | 816,61 Kč |
| 48 | 73,08625 Kč | 3 508,14 Kč |
| 96 | 69,59521 Kč | 6 681,14 Kč |
| 144 | 67,63250 Kč | 9 739,08 Kč |
| 288 | 64,40479 Kč | 18 548,58 Kč |
| 528 | 61,70907 Kč | 32 582,39 Kč |
| 1 008 | 58,95876 Kč | 59 430,43 Kč |
| 2 544 | 55,23440 Kč | 140 516,31 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |











