



1-2328724-5 | |
|---|---|
DigiKey Part Number | A141392TR-ND - Tape & Reel (TR) A141392CT-ND - Cut Tape (CT) A141392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2328724-5 |
Description | CONN FPC BOTTOM 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2328724-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 25 | 4,23320 Kč | 105,83 Kč |
| 50 | 4,03160 Kč | 201,58 Kč |
| 100 | 3,84050 Kč | 384,05 Kč |
| 250 | 3,59904 Kč | 899,76 Kč |
| 500 | 3,42688 Kč | 1 713,44 Kč |
| 1 000 | 3,26309 Kč | 3 263,09 Kč |
| 2 500 | 3,05857 Kč | 7 646,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,97080 Kč | 14 854,00 Kč |
| 10 000 | 2,82898 Kč | 28 289,80 Kč |
| 15 000 | 2,74920 Kč | 41 238,00 Kč |
| 25 000 | 2,65191 Kč | 66 297,75 Kč |
| 35 000 | 2,58973 Kč | 90 640,55 Kč |
| 50 000 | 2,52543 Kč | 126 271,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











