D-Sub Contact Female Socket Palladium-Nickel 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670007266

DigiKey Part Number
09670007266-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
09670007266
Description
DSUB FE-CR-KON- AWG24-28 AFS1;L5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Palladium-Nickel 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Palladium-Nickel
Contact Finish Thickness
-
Termination Finish
Nickel
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,41328 Kč2 706,64 Kč
Manufacturers Standard Package
Unit Price without VAT:5,41328 Kč
Unit Price with VAT:6,55007 Kč