Similar
Similar
Similar




09665116502 | |
|---|---|
DigiKey Part Number | 1195-5043-ND |
Manufacturer | |
Manufacturer Product Number | 09665116502 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09665116502 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Tray | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-002181 | Amphenol CONEC | 0 | 626-16-002181-ND | 32,26800 Kč | Similar |
| 16-002183 | Amphenol CONEC | 0 | 626-16-002183-ND | 33,88600 Kč | Similar |
| SDDB-50S(55) | Hirose Electric Co Ltd | 28 | H122924-ND | 39,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,69000 Kč | 321,69 Kč |
| 10 | 273,33100 Kč | 2 733,31 Kč |
| 25 | 256,21760 Kč | 6 405,44 Kč |
| 50 | 243,98840 Kč | 12 199,42 Kč |
| 100 | 232,34500 Kč | 23 234,50 Kč |
| 250 | 217,80972 Kč | 54 452,43 Kč |
| 500 | 207,42538 Kč | 103 712,69 Kč |
| 1 000 | 197,53743 Kč | 197 537,43 Kč |
| Unit Price without VAT: | 321,69000 Kč |
|---|---|
| Unit Price with VAT: | 389,24490 Kč |



















