




G2R-1-E DC24 | |
|---|---|
DigiKey Part Number | 39-G2R-1-EDC24-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-E DC24 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1-E DC24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 16.8 VDC |
Packaging Tray | Must Release Voltage 3.6 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 6080VA, 2000W | Coil Resistance 1.1 kOhms |
Coil Current 21.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 120,21400 Kč | 1 202,14 Kč |
| 25 | 114,80880 Kč | 2 870,22 Kč |
| 50 | 110,87360 Kč | 5 543,68 Kč |
| 100 | 107,07300 Kč | 10 707,30 Kč |
| 300 | 101,30487 Kč | 30 391,46 Kč |
| 500 | 98,72714 Kč | 49 363,57 Kč |
| 1 000 | 95,33302 Kč | 95 333,02 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |











