
LMT01DQXR | |
|---|---|
DigiKey Part Number | 296-47665-2-ND - Tape & Reel (TR) 296-47665-1-ND - Cut Tape (CT) 296-47665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMT01DQXR |
Description | SENSOR DIGITAL -50C-150C 2WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -50°C ~ 150°C 0.0625°C 2-WSON (1.7x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMT01DQXR Models |
Category | Resolution 0.0625°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.5°C (±0.6875°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -20°C ~ 90°C (-50°C) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount, Wettable Flank |
Sensing Temperature - Local -50°C ~ 150°C | Package / Case 2-WDFN |
Output Type Pulse Count | Supplier Device Package 2-WSON (1.7x2.5) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 5 | 38,25800 Kč | 191,29 Kč |
| 10 | 36,47400 Kč | 364,74 Kč |
| 25 | 34,32760 Kč | 858,19 Kč |
| 50 | 32,86600 Kč | 1 643,30 Kč |
| 100 | 31,52850 Kč | 3 152,85 Kč |
| 500 | 28,83278 Kč | 14 416,39 Kč |
| 1 000 | 27,83012 Kč | 27 830,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,40827 Kč | 79 224,81 Kč |
| 6 000 | 25,60650 Kč | 153 639,00 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |











