



SDDB-50S(55) | |
|---|---|
DigiKey Part Number | H122924-ND |
Manufacturer | |
Manufacturer Product Number | SDDB-50S(55) |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | SDDB-50S(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 350V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,96000 Kč | 966,96 Kč |
| 10 | 821,79900 Kč | 8 217,99 Kč |
| 48 | 735,73063 Kč | 35 315,07 Kč |
| 96 | 700,65073 Kč | 67 262,47 Kč |
| 144 | 680,91410 Kč | 98 051,63 Kč |
| 288 | 648,46271 Kč | 186 757,26 Kč |
| Unit Price without VAT: | 966,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 170,02160 Kč |











