



HDDB-50S(05) | |
|---|---|
DigiKey Part Number | H122689-ND |
Manufacturer | |
Manufacturer Product Number | HDDB-50S(05) |
Description | CONN D-SUB RCPT 50POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | HDDB-50S(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 400V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,63000 Kč | 930,63 Kč |
| 20 | 753,20900 Kč | 15 064,18 Kč |
| 40 | 717,27075 Kč | 28 690,83 Kč |
| 60 | 697,05667 Kč | 41 823,40 Kč |
| 100 | 672,40640 Kč | 67 240,64 Kč |
| 260 | 628,63246 Kč | 163 444,44 Kč |
| Unit Price without VAT: | 930,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,06230 Kč |







