
09664527611 | |
|---|---|
DigiKey Part Number | 1195-5041-ND |
Manufacturer | |
Manufacturer Product Number | 09664527611 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664527611 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,65000 Kč | 274,65 Kč |
| 10 | 233,45600 Kč | 2 334,56 Kč |
| 25 | 218,82440 Kč | 5 470,61 Kč |
| 50 | 208,38000 Kč | 10 419,00 Kč |
| 100 | 198,43530 Kč | 19 843,53 Kč |
| 250 | 186,02044 Kč | 46 505,11 Kč |
| 500 | 177,15088 Kč | 88 575,44 Kč |
| 1 000 | 168,70549 Kč | 168 705,49 Kč |
| Unit Price without VAT: | 274,65000 Kč |
|---|---|
| Unit Price with VAT: | 332,32650 Kč |



















