
09661627813 | |
|---|---|
DigiKey Part Number | 1195-7858-ND |
Manufacturer | |
Manufacturer Product Number | 09661627813 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661627813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,93000 Kč | 150,93 Kč |
| 10 | 128,23700 Kč | 1 282,37 Kč |
| 25 | 120,20400 Kč | 3 005,10 Kč |
| 50 | 114,46140 Kč | 5 723,07 Kč |
| 100 | 108,99480 Kč | 10 899,48 Kč |
| 300 | 100,86740 Kč | 30 260,22 Kč |
| 500 | 97,29858 Kč | 48 649,29 Kč |
| 1 000 | 92,65894 Kč | 92 658,94 Kč |
| Unit Price without VAT: | 150,93000 Kč |
|---|---|
| Unit Price with VAT: | 182,62530 Kč |














