9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09661626817

DigiKey Part Number
1195-7857-ND
Manufacturer
Manufacturer Product Number
09661626817
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09661626817 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,67000 Kč249,67 Kč
10212,22700 Kč2 122,27 Kč
25198,92680 Kč4 973,17 Kč
50189,43140 Kč9 471,57 Kč
100180,38960 Kč18 038,96 Kč
300166,94320 Kč50 082,96 Kč
500161,03828 Kč80 519,14 Kč
1 000153,36162 Kč153 361,62 Kč
Manufacturers Standard Package
Unit Price without VAT:249,67000 Kč
Unit Price with VAT:302,10070 Kč