37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09644227235

DigiKey Part Number
1195-2463-ND
Manufacturer
Manufacturer Product Number
09644227235
Description
CONN D-SUB PLUG 37POS VERT SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09644227235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Board Lock, Filter, Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
100V
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-20°C ~ 125°C
Flange Feature
Board Side (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
171-037-113R001NorComp Inc.5894237ME-ND119,06000 KčSimilar
171-037-113R021NorComp Inc.2446237ME-ND141,95000 KčSimilar
171-037-113R031NorComp Inc.1947237ME-ND141,95000 KčSimilar
171-037-113R911NorComp Inc.6829237ME-ND163,15000 KčSimilar
SDCB-37P(55)Hirose Electric Co Ltd307H122921-ND324,84000 KčSimilar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 186,94000 Kč2 186,94 Kč
101 858,95300 Kč18 589,53 Kč
251 742,66600 Kč43 566,65 Kč
501 659,59380 Kč82 979,69 Kč
1001 580,50270 Kč158 050,27 Kč
Manufacturers Standard Package
Unit Price without VAT:2 186,94000 Kč
Unit Price with VAT:2 646,19740 Kč