Contactor 3PST-NO (3 Form A) 32 A 240VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 32 A 240VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RT20271AP60

DigiKey Part Number
3473-3RT20271AP60-ND
Manufacturer
Manufacturer Product Number
3RT20271AP60
Description
POWER CONTACTOR S0 32A 240VAC 1N
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 32 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
240VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
32 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
192 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
40 ms
Release Time
16 ms
Coil Power
81VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 691,22000 Kč6 691,22 Kč
105 957,38500 Kč59 573,85 Kč
255 687,85440 Kč142 196,36 Kč
Manufacturers Standard Package
Unit Price without VAT:6 691,22000 Kč
Unit Price with VAT:8 096,37620 Kč