Image for 12.A2.0.024.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.A2.0.024.0000

DigiKey Part Number
2066-12.A2.0.024.0000-ND
Manufacturer
Manufacturer Product Number
12.A2.0.024.0000
Description
RELAY TIME DELAY 168HR 16A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 1 Min ~ 168 Hrs Delay 16A @ 250VAC DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
DPDT (2 Form C)
Delay Time
1 Min ~ 168 Hrs
Contact Rating @ Voltage
16A @ 250VAC
Voltage - Supply
12 ~ 24VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
54 207,91600 Kč21 039,58 Kč
Manufacturers Standard Package
Unit Price without VAT:4 207,91600 Kč
Unit Price with VAT:5 091,57836 Kč