
ZB6EM4B | |
|---|---|
DigiKey Part Number | 4008-ZB6EM4B-ND |
Manufacturer | |
Manufacturer Product Number | ZB6EM4B |
Description | LED PNL IND RED QUICK CONNECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 230V ~ 240V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | ZB6EM4B Models |
Category | Lamp Color Red |
Manufacturer Schneider Electric | Ratings AC |
Series | Voltage 230V ~ 240V |
Packaging Box | Lens Style Round with Flat Top |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,27000 Kč | 262,27 Kč |
| Unit Price without VAT: | 262,27000 Kč |
|---|---|
| Unit Price with VAT: | 317,34670 Kč |

