



231-305/037-000 | |
|---|---|
DigiKey Part Number | 2946-231-305/037-000-ND |
Manufacturer | |
Manufacturer Product Number | 231-305/037-000 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 231-305/037-000 Models |
Category | Voltage - IEC 630 V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Plug, Female Sockets | Color Orange |
Number of Positions 5 | Operating Temperature -60°C ~ 85°C |
Positions Per Level 5 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 8-9mm |
Termination Style Screwless - Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 16A | Insulation Height 0.563" (14.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 165,92600 Kč | 1 659,26 Kč |
| 25 | 146,75080 Kč | 3 668,77 Kč |
| 50 | 135,13060 Kč | 6 756,53 Kč |
| 100 | 125,71710 Kč | 12 571,71 Kč |
| 250 | 116,13068 Kč | 29 032,67 Kč |
| 500 | 110,64056 Kč | 55 320,28 Kč |
| 1 000 | 106,35550 Kč | 106 355,50 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |








