
MMFTP84K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMFTP84K-AQTR-ND - Tape & Reel (TR) 4878-MMFTP84K-AQCT-ND - Cut Tape (CT) 4878-MMFTP84K-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTP84K-AQ |
Description | MOSFET SOT23 P -60V -0.18A 10OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 180mA 250mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTP84K-AQ Models |
Category | Power Dissipation (Max) 250mW |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83730 Kč | 183,73 Kč |
| 500 | 1,34346 Kč | 671,73 Kč |
| 1 000 | 1,18303 Kč | 1 183,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97830 Kč | 2 934,90 Kč |
| 6 000 | 0,87481 Kč | 5 248,86 Kč |
| 9 000 | 0,82203 Kč | 7 398,27 Kč |
| 15 000 | 0,76263 Kč | 11 439,45 Kč |
| 21 000 | 0,72743 Kč | 15 276,03 Kč |
| 30 000 | 0,69320 Kč | 20 796,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


